Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23092A1024A301
Order Code117505302
Product RangeSNR/V23092 Series
Also Known AsV23092-A1024-A301
Your Part Number
Technical Datasheet
4,672 total stock globally
Need more?
4672 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.350 ($9.185) |
Price for:Each
Minimum: 1
Multiple: 1
$8.35 ($9.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23092A1024A301
Order Code117505302
Product RangeSNR/V23092 Series
Also Known AsV23092-A1024-A301
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeSNR/V23092 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance3.39kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Slimline PCB Relay SNR series from TE Connectivity are through hole general purpose PCB relays. Typical applications include interface technology, PLC’s, timers, centralized and decentralized heating control.
- SPDT or SPST-NO contact configuration
- Rated current is 6A
- Rated voltage is 250VAC
- Coil voltage range from 5VDC to 60VDC
- Only 5mm wide and flat pack version available
- Sensitive coil 170mW
- Reinforced insulation
- Strong coil pins for DIN rail socket
- Cadmium free contacts, AgNi 90/10 for AC loads
- VDE REG.-Nr. 6666, UL E214024 approved
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
3.39kohm
Coil Voltage
24VDC
Product Range
SNR/V23092 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006