Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23047-A1024-A501Copy
Manufacturer Standard Lead Time34 weeks
Order Code117506402
Product RangeSR2M Series
Also Known As1-1393258-5
Your Part Number
1,834 total stock globally
1,640 more incoming. You can reserve stock now
1,834 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.120 ($16.632) |
Price for:Each
Minimum: 1
Multiple: 1
$15.12 ($16.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23047-A1024-A501Copy
Manufacturer Standard Lead Time34 weeks
Order Code117506402
Product RangeSR2M Series
Also Known As1-1393258-5
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current6A
Product RangeSR2M Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage AC Nom250V
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage DC Nom24V
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance823ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Product Overview
The V23047-A1024-A501 is a Force Guided Relay with DC coil. This SR2M-series relay has 2-form-C (2CO) AgNi single contacts. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
- Reinforced insulation between poles
- -25 to 70°C Ambient temperature range
Applications
Safety
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage AC Nom
250V
Relay Terminals
PC Pin
Contact Voltage VDC
24V
Coil Resistance
823ohm
Coil Voltage
24VDC
Product Range
SR2M Series
Coil Type
DC
Contact Voltage VAC
-
Contact Voltage DC Nom
24V
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Alternatives for V23047-A1024-A501
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
