Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSR4D4012
Order Code117509202
Also Known As1415055-1, SR4D4012
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSR4D4012
Order Code117509202
Also Known As1415055-1, SR4D4012
Technical Datasheet
Product Overview
1415055-1 is a SR4 D force guided power relay. Typical applications are emergency shut-off, press control, machine control, elevator and escalator control, safety relays. Standard approvals are VDE Cert. No. 40005334, UL E214025, TUV 968/EL 230, CCC 2020970303000303.
- 4 pole relay with force guided contacts according to EN EN61810-3 (formerly EN50205)
- Compact design and space efficient, AgSnO2 contact material
- Coil current is 0.044A, contact limiting breaking current is 8A
- Coil power rating DC is 800mW, coil resistance is 405ohm
- Coil voltage rating is 18VDC, contact switching load (minimum) is 10mA at 5V
- Contact switching voltage (maximum) is 400VAC, contact voltage rating is 250VAC
- Contact arrangement is 2 Form A (NO) + 2 Form B (NC)
- Height is 16.5mm, length is 40mm, width is 13mm
- Environmental ambient temperature (maximum) is 70°C
- Insulation clearance between contact and coil is 10mm
Applications
Automation & Process Control, Safety
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.551913