Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPE014005
Order Code117508802
Product RangePE Series
Also Known As1393219-3, PE014005
Your Part Number
Technical Datasheet
4,143 total stock globally
Need more?
4143 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.290 ($3.619) |
Price for:Each
Minimum: 1
Multiple: 1
$3.29 ($3.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPE014005
Order Code117508802
Product RangePE Series
Also Known As1393219-3, PE014005
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current5A
Product RangePE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance125ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PE014005 is a Miniature PCB Relay with flux proof protection. Relay has 5A at 240VAC current contact rating.
- SPDT Contact Configuration
- Cadmium-free Contacts
- 200mW Sensitive Coil
- 85°C Ambient Temperature
- 10.0mm Low Height
- Plastic Material According to IEC 60335-1 (Domestic Appliances)
Applications
Consumer Electronics, Industrial, Test & Measurement
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
125ohm
Coil Voltage
5VDC
Product Range
PE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005