Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoMT326115
Order Code1175030
Product RangeMT Series
Also Known As1393092-1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoMT326115
Order Code1175030
Product RangeMT Series
Also Known As1393092-1
Technical Datasheet
Coil Voltage115VAC
Contact Current10A
Product RangeMT Series
Relay MountingPanel Mount
Contact Voltage VAC250VAC
Coil Resistance2kohm
Product Overview
The MT series multi-mode General Purpose Industrial Relay with 2/3-pole 10A, 2-form-C (CO) or 3-form-C (CO) contacts. It offers the new test system with front operated finger protected push-to-test button and integral locking test tab.
- DC or AC coils
- White write on panel
- Mechanical indicator as standard
- Electrical indicator
Applications
Industrial
Technical Specifications
Coil Voltage
115VAC
Product Range
MT Series
Contact Voltage VAC
250VAC
Contact Current
10A
Relay Mounting
Panel Mount
Coil Resistance
2kohm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08