Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No4-1393236-3
Order Code288567201
Product RangeSNR/V23092 Series
Also Known AsV23092-A1060-A301
Technical Datasheet
1,232 total stock globally
Need more?
1232 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.740 ($12.914) |
Price for:Each
Minimum: 1
Multiple: 1
$11.74 ($12.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No4-1393236-3
Order Code288567201
Product RangeSNR/V23092 Series
Also Known AsV23092-A1060-A301
Technical Datasheet
Product RangeSNR/V23092 Series
Contact Voltage VDC-
Product Overview
- Standard monostable, DC, 176mW coil power rating power relay
- 150 to 200mW coil power rating class
- 176mW coil power rating DC
- 20500 ohm coil resistance
- 6A contact limiting breaking current
- UL coil insulation class F coil special features
- 60VDC coil voltage rating
- 100mA at 12V contact switching load (min)
- 400VAC contact switching voltage (max) and 250VAC contact voltage rating
- 1 Form C (CO) contact arrangement, AgSnO2 contact material
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SNR/V23092 Series
Contact Voltage VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006708