Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZBE1016Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 205881001 |
| Your Part Number | |
| Technical Datasheet |
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.310 ($27.841) |
Price for:Each
Minimum: 1
Multiple: 1
$25.31 ($27.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZBE1016Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 205881001 |
| Technical Datasheet |
Product Overview
The ZBE1016 is a Contact Block with 1NO slow-break gold flashed (Ag/Ni/Au) contacts and screw clamp terminals. This ZBE series low power switching pushbutton contact block is suitable for use with the Harmony XB4 and Harmony XB5 products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 500000 cycles Mechanical durability
- IP20 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Aerospace, Defence, Military, Industrial, Commercial
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |
