Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ102
Order Code305298902
Also Known As785901370185
Your Part Number
Technical Datasheet
105 total stock globally
Need more?
105 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.550 ($24.805) |
Price for:Each
Minimum: 1
Multiple: 1
$22.55 ($24.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ102
Order Code305298902
Also Known As785901370185
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles-
Contact Current Max6A
Contact Voltage AC Max600V
For Use WithHarmony XB4 Switches
Contact Voltage DC Max600V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BZ102 is a single contact block with body/fixing collar for use with Harmony XB4 series switches.
- SPST-NC contact configuration
- Rated operational current 6A at 120V, AC-15, A600 conforming to EN/IEC 60947-5-1
- Screw clamp terminals
- IP20 degree of protection
- Silver alloy contact material
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
Harmony XB4 Switches
Product Range
-
No. of Poles
-
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052