Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XCKMR54D1H29Copy |
| Order Code | 2210576 |
| Product Range | OsiSense XC Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XCKMR54D1H29Copy |
| Order Code | 2210576 |
| Product Range | OsiSense XC Series |
| Technical Datasheet | |
| Limit Switch Actuator | Rotary |
| Contact Configuration | - |
| Contact Current AC Max | 3A |
| Contact Voltage AC Max | 240V |
| Operating Force Max | - |
| Product Range | OsiSense XC Series |
| Contact Current DC Max | - |
| Contact Voltage DC Max | 125V |
Technical Specifications
| Limit Switch Actuator | Rotary |
|---|---|
| Contact Current AC Max | 3A |
| Operating Force Max | - |
| Contact Current DC Max | - |
| Contact Configuration | - |
|---|---|
| Contact Voltage AC Max | 240V |
| Product Range | OsiSense XC Series |
| Contact Voltage DC Max | 125V |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .808 |
