Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XCJ127Copy |
| Order Code | 2210573 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XCJ127Copy |
| Order Code | 2210573 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | - |
| Contact Current AC Max | - |
| Contact Voltage AC Max | - |
| Operating Force Max | 2.3N |
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for XCJ127
3 Products Found
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | - |
| Operating Force Max | 2.3N |
| Contact Current DC Max | - |
| SVHC | No SVHC (15-Jan-2018) |
| Contact Configuration | - |
|---|---|
| Contact Voltage AC Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Voltage DC Max | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
