Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB6AA25BCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3108944 |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.690 ($46.959) |
| 5+ | $41.840 ($46.024) |
| 10+ | $40.990 ($45.089) |
| 20+ | $40.130 ($44.143) |
| 50+ | $39.280 ($43.208) |
Price for:Each
Minimum: 1
Multiple: 1
$42.69 ($46.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB6AA25BCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3108944 |
| Technical Datasheet | |
| Panel Cutout Diameter | 16mm |
| Contact Configuration | SPST-NO, SPST-NC |
| Pushbutton Actuator Style | Flush |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 120V |
| Contact Current DC Max | 220mA |
| Contact Voltage VDC | 125V |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect |
| Illumination Colour | Non Illuminated |
| Panel Cutout (H x W) | - |
Technical Specifications
| Panel Cutout Diameter | 16mm |
|---|---|
| Pushbutton Actuator Style | Flush |
| Contact Current AC Max | 3A |
| Contact Current DC Max | 220mA |
| IP Rating | IP65 |
| Switch Terminals | Quick Connect |
| Panel Cutout (H x W) | - |
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 125V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Non Illuminated |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
