Print Page
Image is for illustrative purposes only. Please refer to product description.
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.215 ($43.1365) |
Price for:Each
Minimum: 1
Multiple: 1
$39.22 ($43.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Harmony XB5 modular green push-button operates with a spring return / impulse mechanism and uses screw clamp terminals. This push-button provides a simple and robust control to machines and processes. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly distinguishable visually at a distance with clear colours and markings, minimizing errors during initial wiring and later maintenance operations. It is IP66 impact resistant, dust resistant, water resistant and vibration resistant making it ideal for operation in harsh environments.
- 1 x NO contact and double insulated plastic bezel
- Simple modular design
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036