Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF02Copy
Order Code2210585
Product RangeTeSys VARIO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $201.180 ($221.298) |
| 5+ | $197.160 ($216.876) |
| 10+ | $193.140 ($212.454) |
Price for:Each
Minimum: 1
Multiple: 1
$201.18 ($221.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF02Copy
Order Code2210585
Product RangeTeSys VARIO Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max10A
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Approvals / StandardsIEC 60947
Product RangeTeSys VARIO Series
Product Overview
The VCF02 is a Switch Disconnector with screw terminals and emergency stop switching function. This commercialized VCF series rotary switch disconnector features high performance and comes with red direct rotary handle, yellow handle front plate and is padlockable.
- Green premium product
- 100000 cycles Mechanical durability
- IP65 Protection rating
Applications
Commercial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
10A
Switch Disconnector Terminal Style
Screw Clamp
Product Range
TeSys VARIO Series
Contact Voltage AC Max
600V
IP / NEMA Rating
IP20, IP65
Approvals / Standards
IEC 60947
Alternatives for VCF02
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213
