Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF01Copy
Order Code2210584
Product RangeTeSys VARIO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.220 ($185.042) |
| 5+ | $164.860 ($181.346) |
| 10+ | $161.500 ($177.650) |
Price for:Each
Minimum: 1
Multiple: 1
$168.22 ($185.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF01Copy
Order Code2210584
Product RangeTeSys VARIO Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max16A
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys VARIO Series
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
16A
Switch Disconnector Terminal Style
Screw Clamp
Product Range
TeSys VARIO Series
Contact Voltage AC Max
600V
IP / NEMA Rating
IP20, IP65
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
Alternatives for VCF01
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214
