Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RMC2UUBDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4919454 |
| Product Range | Harmony Series |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $280.750 ($308.825) |
Price for:Each
Minimum: 1
Multiple: 1
$280.75 ($308.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RMC2UUBDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4919454 |
| Product Range | Harmony Series |
| Technical Datasheet | |
| Signal Conditioner Input | Current, Voltage |
| Signal Conditioner Output | Current, Voltage |
| No. of Output Channels | - |
| Accuracy % | 0.03% |
| Output Accuracy | - |
| Supply Voltage | 24VDC |
| No. of Channels | - |
| Signal Conditioner Mounting | DIN Rail |
| Isolation Input | Isolated |
| Product Range | Harmony Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Signal Conditioner Input | Current, Voltage |
|---|---|
| No. of Output Channels | - |
| Output Accuracy | - |
| No. of Channels | - |
| Isolation Input | Isolated |
| SVHC | No SVHC (04-Feb-2026) |
| Signal Conditioner Output | Current, Voltage |
|---|---|
| Accuracy % | 0.03% |
| Supply Voltage | 24VDC |
| Signal Conditioner Mounting | DIN Rail |
| Product Range | Harmony Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
