RM35TF30
Phase Monitoring Relay, Multifunction, Harmony RM35 Series, DPDT, 5 A, DIN Rail, Screw, 250 V

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $405.550 ($446.105) |
Product Information
Product Overview
RM35TF30 is a Harmony RM35-T multifunction phase control relay. It allows monitoring of power supply circuits in 3-phase networks. This modular multi-function 3-phase control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide range of industrial automation applications such as hoisting, packaging, lifts, textile, and water. It has one of market medium form factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using same space as any modular 3-pole DIN device. It also offers a selectable memory function, an integral LED for indicating control status, a sealable cover and simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for quick fault identification and troubleshooting. Multi-function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC.
- Compatible with applications such as hoisting, packaging, lifts, textile, pumping and water
- Experience unprecedented accuracy, predictive maintenance, and superior security
- Transparent cover to protect settings from being tampered with reducing maintenance
- Adjustable time delay
- IP20, IP30 degree of protection
- Clear display of control state by LEDs
- Measurement range from 220 to 480V AC
- DPDT configuration
- Supply voltage limits : 194 to 528V AC, 3 phases
- Output current is 5A
Technical Specifications
Harmony RM35 Series
5A
Screw
480VAC
22VA
528VAC
DPDT
DIN Rail
250V
3 Phase
194VAC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
