Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17TG20Copy
Manufacturer Standard Lead Time8 weeks
Order Code205630401
Product RangeHarmony RM17 Series
Your Part Number
10 total stock globally
15 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $177.160 ($194.876) |
Price for:Each
Minimum: 1
Multiple: 1
$177.16 ($194.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17TG20Copy
Manufacturer Standard Lead Time8 weeks
Order Code205630401
Product RangeHarmony RM17 Series
Technical Datasheet
Product RangeHarmony RM17 Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max440VAC
Phase Type3 Phase
Power Consumption22VA
Phase Monitoring Range Min183V
Phase Monitoring Range Max484V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RM17TG20 from Schneider is a Zelio phase control relay. The phase control relay monitors phase sequence, loss of one or more phases. Typical applications include 3 phase motors, moving 3 phase machines and equipment, overhead cranes, winches, lifts, goods lifts, escalators, travelators, pumps, fans, air extractors, mining excavators and conveyors.
- DPDT configuration
- Supply voltage range from 208VAC to 440VAC
- Output current is 5A
- Clear display of control state by LED
- IP20, IP30 degree of protection
- Switching capacity is 1250VA
- Supply voltage limits to 183VAC to 484VAC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
Harmony RM17 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
440VAC
Power Consumption
22VA
Phase Monitoring Range Max
484V
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
183V
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
