Print Page
PM810MG
Power Meter, PowerLogic, PM810 Series, Multifunction, 125 to 250 Vdc, 115 to 415 Vac, Modbus, RS485
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | PM810MGCopy |
| Order Code | 2210657 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | PM810MGCopy |
| Order Code | 2210657 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage Min | 110VAC |
| Supply Voltage Max | 415VAC |
| Backlighting Colour | White |
| No. of Digits / Alpha | - |
| Display Size | 73mm x 69mm |
| Screen Size | 0.66" |
| Panel Cutout Height | 92mm |
| Panel Cutout Width | 92mm |
| Panel Cutout Diameter | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for PM810MG
1 Product Found
Product Overview
The PM810MG is a PowerLogic Power Meter, offers high-performance measurement capabilities needed to monitor an electrical installation in a compact 96 x 96mm unit. The power meter's large easy-to-read display lets you view all three phases and neutral at the same time.
- Reduce Energy Costs
- Extend equipment life and avoid unnecessary equipment purchases by understand circuit loading
- Improve power system reliability & reduce downtime by Monitoring, Troubleshoot, Power Quality Issues
- Measure & Manages Non-electric utilities using up to five different channels for Optimal Management
Applications
Metering
Technical Specifications
| Supply Voltage Min | 110VAC |
|---|---|
| Backlighting Colour | White |
| Display Size | 73mm x 69mm |
| Panel Cutout Height | 92mm |
| Panel Cutout Diameter | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (15-Jan-2018) |
| Supply Voltage Max | 415VAC |
|---|---|
| No. of Digits / Alpha | - |
| Screen Size | 0.66" |
| Panel Cutout Width | 92mm |
| Operating Temperature Min | -25°C |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389091 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.054 |
