Print Page
PM710MG
Power Meter, PowerLogic, PM710 Series, Multifunction, 125 to 250 Vdc, 115 to 415 Vac, Modbus, RS485
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | PM710MGCopy |
| Order Code | 2210655 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | PM710MGCopy |
| Order Code | 2210655 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage Min | 110VAC |
| Supply Voltage Max | 415VAC |
| Backlighting Colour | Green |
| No. of Digits / Alpha | - |
| Display Size | 73mm x 69mm |
| Screen Size | - |
| Panel Cutout Height | 92mm |
| Panel Cutout Width | 92mm |
| Panel Cutout Diameter | - |
| Operating Temperature Min | -5°C |
| Operating Temperature Max | 60°C |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for PM710MG
1 Product Found
Product Overview
The PM710MG is a PowerLogic Power Meter with a RS-485 port for Modbus communication. It offers all the measurement capabilities required to monitor an electrical installation in a single 96 x 96mm unit extending only 50mm behind the mounting surface. With its large display, can monitor all three phases and neutral at the same time. The anti-glare display features large 11mm high characters and powerful backlighting for easy reading even in extreme lighting conditions and viewing angles.
- Reduce energy costs
- Improve power quality
- Improve continuity of service for optimal management of electrical installation and productivity
- Requires only 50mm behind mounting surface
- Large backlit display with integrated bar charts
- Intuitive use
- Energy class 1 as defined by IEC 61036
Applications
Metering
Technical Specifications
| Supply Voltage Min | 110VAC |
|---|---|
| Backlighting Colour | Green |
| Display Size | 73mm x 69mm |
| Panel Cutout Height | 92mm |
| Panel Cutout Diameter | - |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (15-Jan-2018) |
| Supply Voltage Max | 415VAC |
|---|---|
| No. of Digits / Alpha | - |
| Screen Size | - |
| Panel Cutout Width | 92mm |
| Operating Temperature Min | -5°C |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389091 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .55 |
