Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | NSY2SPN206Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4306777 |
| Product Range | PanelSeT SFN Series |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
1 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $319.540 ($351.494) |
Price for:Each
Minimum: 1
Multiple: 1
$319.54 ($351.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | NSY2SPN206Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4306777 |
| Product Range | PanelSeT SFN Series |
| Technical Datasheet | |
| Panel Type | Side Panel |
| Panel Material | Steel |
| Body Colour | Grey |
| For Use With | Schneider PanelSeT SFN Series Floor Stand Enclosures |
| External Height - Metric | 2m |
| External Width - Metric | 600mm |
| External Height - Imperial | 78.74" |
| External Width - Imperial | 23.62" |
| Product Range | PanelSeT SFN Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Panel Type | Side Panel |
|---|---|
| Body Colour | Grey |
| External Height - Metric | 2m |
| External Height - Imperial | 78.74" |
| Product Range | PanelSeT SFN Series |
| Panel Material | Steel |
|---|---|
| For Use With | Schneider PanelSeT SFN Series Floor Stand Enclosures |
| External Width - Metric | 600mm |
| External Width - Imperial | 23.62" |
| SVHC | No SVHC (14-Jun-2023) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 32 |
