Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $643.620 ($707.982) |
Product Information
Product Overview
METSEPM5100 is a PowerLogic PM5000 series power meter. It is a compact power meter with high-end cost capabilities and basic mobile energy management. This device is a flush-mount energy meter with a 96mm by 96mm backlit LCD display. The meter provides Class 0.5S accuracy per IEC 62053-22 standard and 64 samples per cycle. The meter will measure energy, active and reactive power, voltage, current, frequency, power factor and up to the 15th Harmonic. The meter will function in a 50Hz or 60Hz network and accepts supply voltage ranging from 100 to 415V AC and 125 to 250V DC. The meter also has 33 configurable alarms. Standards include EN 50470-1, IEC 62053-22:2020, UL 61010-1, IEC 62053-24, IEC 61557-12:2015, EN 50470-3, IEC 60529, IEC 62053-23:2020, IEC 62052-11:2020, IEC 62052-31:2015.
- Feature-rich power and energy meters, energy pulse output for remote monitoring
- Energy pulse output for remote monitoring, full scape graphical LCD for clear viewing
- 11VA at 415V maximum power consumption
- 128 x 128 pixels display resolution
- CULus conforming to UL 61010-1 approved
- 96mm width, 72mm depth, 96mm height
- IP54 display: conforming to IEC 60529, IP30 rear: conforming to IEC 60529 IP degree of protection
- Operating ambient air temperature: -25 to 70°C meter, -20 to 70°C display
Technical Specifications
Three Phase
Panel
To Be Advised
100VAC to 415VAC, 125VDC to 250VDC
PowerLogic PM5000 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate