Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0910SD
Order Code3436178
Product RangeTeSys K Series
Your Part Number
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $92.480 ($101.728) |
| 5+ | $90.640 ($99.704) |
| 10+ | $88.790 ($97.669) |
Price for:Each
Minimum: 1
Multiple: 1
$92.48 ($101.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0910SD
Order Code3436178
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom72V
Switching Power AC1-
Load Current Resistive20A
Switching Current AC39A
Product RangeTeSys K Series
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
72V
Load Current Resistive
20A
Product Range
TeSys K Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
9A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225