Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT25F7
Order Code4231922
Product RangeTeSys Deca Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $136.050 ($149.655) |
| 5+ | $133.330 ($146.663) |
| 10+ | $130.610 ($143.671) |
Price for:Each
Minimum: 1
Multiple: 1
$136.05 ($149.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT25F7
Order Code4231922
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage110VAC
Contact Configuration4PNO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC125A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom48V
Switching Power AC1-
Load Current Resistive25A
Switching Current AC3-
Product RangeTeSys Deca Series
Product Overview
The LC1DT25F7 is a 4-pole DIN-rail mount TeSys AC Contactor conforms to international standards and approvals. It offers ultra compact construction designed to reduce panel space and electronic timers which snap directly onto contactor coil.
- Terminal finger protection
- Reversible coil connections
- Positively-guided contacts
- Low coil consumption
- In-built diode surge suppression as standard throughout
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
110VAC
No. of Poles
4 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
48V
Load Current Resistive
25A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
4PNO
Switching Power AC3
-
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38