Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LC1D25P7Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 362218601 |
| Your Part Number | |
| Technical Datasheet |
65 total stock globally
5 more incoming. You can reserve stock now
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $180.760 ($198.836) |
Price for:Each
Minimum: 1
Multiple: 1
$180.76 ($198.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LC1D25P7Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 362218601 |
| Technical Datasheet |
Product Overview
The LC1D25P7 from Schneider Electric is a TeSys D three pole contactor with normally open (NO) contacts. It is approved by UL 508, CSA C22.2, CCC, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1 and IEC 60947-5-1 standards. TeSys D contactors are designed for perfect integration in control systems. They can be used in switching equipments or relay coils, powering control equipments, powering signalling equipments and creating motor starters for any type of application.
- AC-1 and AC-3 utilisation category
- Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
- Rated operational current of 40A at <lt/>= 440VAC (AC-1) and 25A at <lt/>= 440VAC (AC-3 ) for power circuit
- Motor power of 11KW at 415VAC to 440VAC, 50Hz/60Hz
- Control circuit voltage of 230VAC at 50Hz/60Hz
- UL94 V-1 flammability
- Ambient operating temperature range from -5°C to 60°C
- IP2x front face degree of protection conforming to IEC 60529 standard
- Power dissipation per pole is 3.2W (AC-1) and 1.25W (AC-3)
- Rated breaking capacity of 450A at 440V for power circuit conforming to IEC 60947 standard
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85030098 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .42 |
