Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV3P40.Copy
Order Code2210383
Product RangeTeSys
Your Part Number
No Longer Stocked
Technical Specifications
Product Range
TeSys
No. of Poles
3 Pole
Interrupting Capacity
-
Dielectric Strength
6kV
Current Rating
40A
Input Voltage VAC
690V
Trip Time
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.983
