Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | EZC100F3030Copy |
| Order Code | 2210386 |
| Product Range | EasyPact |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | EZC100F3030Copy |
| Order Code | 2210386 |
| Product Range | EasyPact |
| Technical Datasheet | |
| Product Range | EasyPact |
| Current Rating | 30A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | 250VDC |
| Voltage Rating VAC | 550VAC |
| Circuit Breaker Mounting | Panel |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | EasyPact |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 550VAC |
| SVHC | No SVHC (15-Jan-2018) |
| Current Rating | 30A |
|---|---|
| Voltage Rating VDC | 250VDC |
| Circuit Breaker Mounting | Panel |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .793 |
