Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | DL1BDB1Copy |
| Order Code | 2210651 |
| Product Range | Harmony |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | DL1BDB1Copy |
| Order Code | 2210651 |
| Product Range | Harmony |
| Technical Datasheet | |
| Lamp Base Type | BA15d |
| LED Colour | White |
| Bulb Size | BA15d |
| Power Rating | - |
| Wavelength Typ | - |
| Product Range | Harmony |
Product Overview
The DL1BDB1 is a Steady-on LED Replacement Lamp for use with XVP illuminated indicating banks.
Applications
Signalling, Industrial
Technical Specifications
| Lamp Base Type | BA15d |
|---|---|
| Bulb Size | BA15d |
| Wavelength Typ | - |
| LED Colour | White |
|---|---|
| Power Rating | - |
| Product Range | Harmony |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389091 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
