Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,246.600 ($1,371.260) |
Price for:Each
Minimum: 1
Multiple: 1
$1,246.60 ($1,371.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV320U15M2WS
Order Code3910877
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating1.5kW
Output Current Max8A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
1.5kW
Supply Voltage Min
200VAC
Compatible Motor Type
Synchronous / Asynchronous Motors
Output Current Max
8A
Supply Voltage Max
240VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
