Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | A9D17332Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 355039001 |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $937.950 ($1,031.745) |
Price for:Each
Minimum: 1
Multiple: 1
$937.95 ($1,031.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | A9D17332Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 355039001 |
| Technical Datasheet | |
| Voltage Rating VAC | 240V |
| Voltage Rating VDC | - |
| Current Rating | 32A |
| No. of Poles | 3 Pole |
| Overload Current | - |
| Insulation Voltage | 500VAC |
Product Overview
A9D17332 is a Acti9 iC60 RCBO. Acti9 iC60 RCBO is a modular and reliable residual current breaker with overcurrent protection (RCBO). It is a 3P RCBO with 3 protected poles, rated current is 32A, and operating voltage is 220VAC to 240VAC. Breaking capacity at 220VAC to 240VAC is 10kA according to EN/IEC 61009-2-1. Electrical endurance goes up to 10000 cycles, and mechanical endurance goes up to 20000 cycles. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. Device location in system is outgoer, and the earth leakage protection class is type A. This product is compliant with EN/IEC 60947-2 and EN/IEC 61009-2-1.
- Residual current breaker with overcurrent protection (RCBO)
- Thermal-magnetic trip unit technology
- Voltage independent
- DIN rail mounting
- 9mm pitch between poles
- 8/20µs impulse withstand, 250A conforming to EN/IEC 61009-2-1
- Overvoltage category III conforming to IEC 60364
Technical Specifications
| Voltage Rating VAC | 240V |
|---|---|
| Current Rating | 32A |
| Overload Current | - |
| Voltage Rating VDC | - |
|---|---|
| No. of Poles | 3 Pole |
| Insulation Voltage | 500VAC |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Portugal Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85352900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .34 |
