Print Page
Image is for illustrative purposes only. Please refer to product description.
54 total stock globally
60 more incoming. You can reserve stock now
54 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.450 ($89.595) |
Price for:Each
Minimum: 1
Multiple: 1
$81.45 ($89.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ZR236-11Z-M20 is a safety Limit Switch with a roller plunger actuator, R snap action contacts and thermoplastic enclosure. The limit switch features snap action with constant contact pressure up to switching point and self-extinguishing glass-fibre reinforced thermoplastic housings.
- Good resistance to oil and petroleum spirit
- 1 Cable entry M20 x 1.5
- Double-insulated
- Silver-plated contacts
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Contact Current AC Max
4A
Operating Force Max
9N
Contact Voltage DC Max
24V
Contact Voltage AC Max
230V
Contact Current DC Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06