Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHMERSAL |
|---|---|
| Manufacturer Part No | ZK4 236-11Z-M20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 189046901 |
| Also Known As | 151151629 |
| Your Part Number | |
| Technical Datasheet |
88 total stock globally
Need more?
88 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $96.620 ($106.282) |
Price for:Each
Minimum: 1
Multiple: 1
$96.62 ($106.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHMERSAL |
|---|---|
| Manufacturer Part No | ZK4 236-11Z-M20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 189046901 |
| Also Known As | 151151629 |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | 1NO / 1NC |
| Contact Current AC Max | 4A |
| Contact Voltage AC Max | 230V |
| Operating Force Max | 6N |
| Product Range | - |
| Contact Current DC Max | 1A |
| Contact Voltage DC Max | 24V |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The ZK4 236-11Z-M20 is a safety Limit Switch with a roller lever actuator, K4 snap action contacts and thermoplastic enclosure. The limit switch features snap action with constant contact pressure up to switching point and self-extinguishing glass-fibre reinforced thermoplastic housings.
- Good resistance to oil and petroleum spirit
- 1 Cable entry M20 x 1.5
- Double-insulated
- Silver-plated contacts
- IP67 Protection rating
Applications
Industrial
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 4A |
| Operating Force Max | 6N |
| Contact Current DC Max | 1A |
| SVHC | No SVHC (17-Dec-2014) |
| Contact Configuration | 1NO / 1NC |
|---|---|
| Contact Voltage AC Max | 230V |
| Product Range | - |
| Contact Voltage DC Max | 24V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02268 |
