Print Page
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.380 ($56.518) |
Price for:Each
Minimum: 1
Multiple: 1
$51.38 ($56.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TS236-11Z-M20 is a double-insulated Limit Switch with plunger S actuator and screw connection. It has self-extinguishing glass-fibre reinforced thermoplastic housing and silver contacts.
- Good resistance to oil and petroleum spirit
- Mounting details to EN 50047
- Actuator heads can be repositioned by 4 x 90°
- M20 x 1.5 Cable entry
- 6A gG D-fuse Maximum fuse rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
TS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05