Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $430.930 ($474.023) |
Product Information
Product Overview
The AZM170-02ZRK-24VAC/DC is a Safety Interlock Switch with screw terminals for fast installation, 2NC contacts and IDC method of termination. The AZM170 series switch is designed for machines/work cells where access to a hazardous work area must be controlled until safe conditions exist. Their solenoid-latching feature permits locking a machine guard until dangerous conditions, which may exist immediately after removal of power, have abated. Solenoid-latching may be controlled by a time delay, motion detector, position sensor or other suitable component. The unit features independent actuator key (guard) position and solenoid-latching pin position contacts. These permit the prevention of machine restart until the guard is closed and the solenoid-latching pin is in the locked position. The AZM170 consists of an electromechanical safety interlock switch joined to a solenoid latching mechanism. Both the safety switch and solenoid mechanism feature positive break contacts.
- Compact design
- Highly tamper-resistant
- Two key entry locations
- Rugged, corrosion-resistant and high-impact GRP housing
- Built-in manual unlatching release
- Interlock with protection against incorrect locking
- High holding force
- Meets IP67 wash down requirements
Applications
Industrial
Technical Specifications
AZM 170 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate