
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.670 ($78.837) |
| 3+ | $67.280 ($74.008) |
| 5+ | $62.890 ($69.179) |
| 10+ | $58.490 ($64.339) |
| 20+ | $57.060 ($62.766) |
| 50+ | $55.620 ($61.182) |
Product Information
Product Overview
The FN380 series versatile filtered Power Entry Module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. Choosing FN 380 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- Good conducted attenuation performance
- Front or snap-in mounting
- Single or dual-fuse holder
- 2-pole rocker switch
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
IEC C14
6A
2-Pole Switch
5mm x 20mm
Snap-In, Flange Mount
FN380
Medical
250VAC
2-Pole Fuse Holder
Quick Connect
IP40
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
