Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN212-1.2-02Copy
Order Code1191509
Product RangeRN Series
Your Part Number
No Longer Manufactured
Alternatives for RN212-1.2-02
2 Products Found
Product Overview
The RN212-1.2-02 is a 1.2A current-compensated EMC/EMI Choke has high saturation resistance and excellent thermal behaviour. Symmetrical component of the noise is also attenuated by the leakage inductance of the windings. This choke is typically used in conjunction with suppression capacitors. It is suitable for EMI input filters, suppressing equipment with no earth connection and suppressing high interference levels.
- Through-hole pin connections
- Dual-choke configuration
- Small compact design
- Multiple housing options
Applications
Industrial
Technical Specifications
Inductance
6.8mH
DC Resistance Max
0.245ohm
Operating Temperature Max
125°C
DC Current Rating
1.2A
Operating Temperature Min
-40°C
Product Range
RN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
