Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN114-1.5-02-6M8Copy
Order Code3494791
Product RangeRN Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN114-1.5-02-6M8Copy
Order Code3494791
Product RangeRN Series
Technical Datasheet
Inductance6.8mH
DC Current Rating1.5A
Product RangeRN Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6.8mH
Product Range
RN Series
DC Current Rating
1.5A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
