Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN112-4-02Copy
Order Code1191474
Product RangeRN Series
Your Part Number
No Longer Manufactured
Alternatives for RN112-4-02
3 Products Found
Product Overview
The RN112-4-02 is a 4A RN-series common assembly mode Choke with high saturation resistance and excellent thermal behaviour. Small compact design with dual choke configuration, multiple housing plans and PCB mounting.
Applications
Consumer Electronics
Technical Specifications
Inductance
700µH
DC Resistance Max
0.024ohm
Operating Temperature Max
100°C
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
RN Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
