Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9222R-6-06Copy
Order Code117259902
Product RangeFN 9222
Also Known As803761-SF
Your Part Number
723 total stock globally
120 more incoming. You can reserve stock now
14 Delivery in 10-14 Business Days(US stock)
709 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.330 ($9.163) |
Price for:Each
Minimum: 1
Multiple: 1
$8.33 ($9.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9222R-6-06Copy
Order Code117259902
Product RangeFN 9222
Also Known As803761-SF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 9222
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN9222R-6-06 is a 6A General Performance Bleed Resistor Filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. Different output connections offering maximum flexibility for assembly.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- IP40 Protection rating
Applications
Industrial, Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 9222
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
