0
0 Items$0.00

ACCELERATE your digital factory transformation

Bridge the physical & digital to unlock new digital factory insights

Digital Factory

Accelerate your digital transformation with Analog Devices

The digital factory is a factory whose operations are built on data. Operational data from factory devices, robots and machines are combined and analysed to rapidly derive new insights and inform decision-making. These insights are integral to unlocking capacity in the factory through higher utilisation, optimised manufacturing flows, increased energy efficiency and reduced raw material usage.

Within the smart factory, Analog Devices’ IO-Link master and device transceiver portfolio offers a flexible means of moving intelligence from the PLC closer to the sensors on the factory floor. While process plants, often an extension of the smart factory, are being modernised by adding high speed Ethernet to field instruments often deployed in remote and intrinsically safe environments, using the Ethernet-APL standard.

Digitize and seamlessly connect your digital factory’s automation equipment with ADI’s proven, easy-to-adopt measurement and connectivity solutions.

Learn how ADI is bridging the physical world of the factory floor with centralised control, by precisely sensing, measuring, and interpreting the environment, then securely delivering data throughout the factory network.

Evaluation Kit

ADIN2299 Evaluation Kit

Multiprotocol Two-Port Industrial Ethernet Platform

The evaluation kits provide an end to end evaluation of the communication path from the host processor to the programmable logic controller (PLC) or PC-based tool.

The evaluation kits can completely verify the communication path between the host processor and a PLC before integrating the network interface into the end field device.

PRODUCT HIGHLIGHTS

  • Multiprotocol support
  • Pre-certified protocol support
  • Secure boot and secure update
  • Module and embedded design for small and unique form factors
  • Low power and low latency
  • Robust network policing ensures passing PROFINET Netload Class 3

Applications

  • Industrial and process automation
  • Motion control
  • Transportation
  • Energy
  • Building automation

Data Sheet                                             Buy now        

Industrial Ethernet Physical Layer Devices

Internal Power Switch Buck Regulators

High Input Voltage Buck Regulators

DC Motor Drivers

IO-Link Transceivers

All About Application

Smart Factory Sensor Use-Case

Smart Factory: IO-Link sensor/actuator

Smart factory sensors and actuators facilitate better decision making to support flexible and readily optimized manufacturing processes. Analog Devices, Inc. (ADI)’s IO-Link® technology transforms traditional sensors into smart sensors to upgrade industrial facilities into real-time configurable smart factory floors.

Smart Factory Sensor Use-Case

Field Instruments Use-Case

Field Instruments

Welcome to the frontlines of Industry 4.0. Field Instruments combine sensors, actuators, intelligent signal processing, and robust communications while often operating in the harshest of environments. These Intelligent Edge devices are responsible for capturing, interpreting, and communicating data to the cloud, where algorithms and analytics transform it into insights and actions.

Field Instruments Use-Case

Smart Factory Sensor

Smart Factory Sensor AFE and Measurement

Industrial smart sensors with IO-Link communication are common across a broad range of measurement modalities such as pressure, temperature, angle, and position. With pre-selected technology combinations, tools, and expertise, ADI’s precision signal chains offer a simplified design journey, with optimizations for key smart sensor performance specifications such as noise, bandwidth, density, and power efficiency. Our analog front end (AFE) sensor signal chains can be quickly evaluated and tuned to exact application needs, with complete LTspice® circuits, technical articles, and power management solutions available for download.

Part #Device Primary FunctionInterface ProtocolCommentsSupply Voltage RangePackage
MAX14828IO-Link Device TransceiverIO-LinkLow-Power, Ultra-Small, IO-Link Device Transceiver9V to 65VThin Quad Flatpack, No Leads,25-WLCSP-N/A
MAX14827AIO-Link Device TransceiverIO-LinkLow-Power, Ultra-Small, Dual Driver, IO-Link Device Transceiver9V to 65VThin Quad Flatpack, No Leads,25-WLCSP-N/A
MAX22513IO-Link Device TransceiverIO-LinkSurge Protected Dual Driver IO-Link Device Transceiver with DC/DC9V to 65V28-LFCSP-3.5X5.5X0.75,32-WLCSP-N/A
MAX22514IO-Link Device Transceiver, IO-Link Master TransceiverIO-LinkSurge Protection IO-Link Device Transceiver with DC-DC9V to 65V24-LFCSP-4X5X0.75,25-WLCSP-N/A
MAX22515IO-Link Device Transceiver, IO-Link Master TransceiverIO-LinkIO-Link Transceiver with Integrated Protection9V to 65VThin Quad Flatpack, No Leads,20-WLCSP-N/A
IO-Link generic temperature sensor signal chain

AFE

Part #Resolution (bits)Sample rate (max) (SPS)Device ArchitectureInput typeData output interfacePower (typ) (W)Package
AD7124-42419.2kSigma-DeltaDifferential, Pseudo-Differential, Single-EndedSerial SPI842µ32-Lead LFCSP (5mm x 5mm x 0.75mm w/ EP),32-Lead LFCSP (5mm x 5mm x 0.95mm w/ EP),24-Lead TSSOP
AD7124-82419.2kSigma-DeltaDifferential, Pseudo-Differential, Single-EndedSerial SPI842µ32-Lead LFCSP (5mm x 5mm x 0.75mm w/ EP),32-Lead LFCSP (5mm x 5mm x 0.95mm w/ EP)

IO-Link Transceivers

Part #
MAX14828
MAX14827A
MAX22513
MAX22514

Field Instruments

Empower the Intelligent Edge with Next-Generation Field Instruments

Advances in measurement, processing, security, connectivity, and power management technologies support the development of more intelligent Field Instruments, enabling data-driven insights and the digital transformation of the process industry. Unlock new data and insights and improve facility efficiency with technologies such as Ethernet-APL, smart ultra low power data converters, and highly secure microcontrollers with high efficiency AI acceleration and wireless connectivity.

ADuCM362AD5700ADUM1441AD7124-4AD7124-8ADP2360
Low Power, Precision Analog Microcontroller with Dual Sigma-Delta ADCs, ARM Cortex-M3+Low Power HART Modem+Micropower Quad-Channel Digital Isolator, Default High (3/1 Channel Directionality)+4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference+8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference+50 mA, 60 V, High Efficiency Buck Regulator
Ultrasonic Flow Transmitter

Ultrasonic Flow Transmitter

Trade Account