Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSANYO
Manufacturer Part NoNC1700SCRLCopy
Order Code1840401
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity1.7Ah
External Diameter22.9mm
Battery Size Code4/5SC
External Height34mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / Size4/5SC
Weight46g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.7Ah
Battery Size Code
4/5SC
Battery Terminals
Flat Top
Battery Type / Size
4/5SC
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Nickel Cadmium
External Diameter
22.9mm
External Height
34mm
Pack Quantity
1
Weight
46g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
