Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | 9BMB12P2K01Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 229289701 |
| Your Part Number | |
| Technical Datasheet |
79 total stock globally
35 more incoming. You can reserve stock now
79 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.730 ($44.803) |
Price for:Each
Minimum: 1
Multiple: 1
$40.73 ($44.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | 9BMB12P2K01Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 229289701 |
| Technical Datasheet | |
| Supply Voltage | 12VDC |
Product Overview
The 9BMB12P2K01 is a 12VDC 33mm thick Blower with PWM speed control and pulse sensors, ball bearing and wire leaded power connection. This San Ace B97-series 9BMB-type fan comes with plastic frame and impeller. UL1430, 24AWG +red and -black, yellow sensor lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 6850RPM Speed rating
- -20 to 70°C Operating temperature range
- 40.8W Rated power
- 5.14"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Applications
HVAC
Technical Specifications
| Supply Voltage | 12VDC |
|---|
Technical Docs (1)
Alternatives for 9BMB12P2K01
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84149000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .188241 |
