Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | 9AD0901H1HCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 4720925 |
| Product Range | San Ace 92AD Series |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
54 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.940 ($185.834) |
| 5+ | $147.520 ($162.272) |
| 10+ | $126.100 ($138.710) |
Price for:Each
Minimum: 1
Multiple: 1
$168.94 ($185.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | 9AD0901H1HCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 4720925 |
| Product Range | San Ace 92AD Series |
| Technical Datasheet | |
| Nominal Rated Voltage AC | 100V to 240V |
| Fan Frame Type | Square |
| Fan Frame Size | 92mm |
| External Depth | 38mm |
| Bearing Type | - |
| Air Flow - CFM | 53CFM |
| Noise Rating | 40dBA |
| Power Rating | 4.5W |
| Rated Speed | 3850rpm |
| Power Connection Type | Lead Wires, Sensor Output with Connector |
| Current Rating | 80mA |
| IP Rating | - |
| Air Flow - m3/min | 1.5m³/min |
| Operating Voltage Min | 90V |
| Operating Voltage Max | 264V |
| Static Pressure | 90Pa |
| Product Range | San Ace 92AD Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Nominal Rated Voltage AC | 100V to 240V |
|---|---|
| Fan Frame Size | 92mm |
| Bearing Type | - |
| Noise Rating | 40dBA |
| Rated Speed | 3850rpm |
| Current Rating | 80mA |
| Air Flow - m3/min | 1.5m³/min |
| Operating Voltage Max | 264V |
| Product Range | San Ace 92AD Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 38mm |
| Air Flow - CFM | 53CFM |
| Power Rating | 4.5W |
| Power Connection Type | Lead Wires, Sensor Output with Connector |
| IP Rating | - |
| Operating Voltage Min | 90V |
| Static Pressure | 90Pa |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
