Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANDISK
Manufacturer Part NoSDCZ48-032G-U46Copy
Manufacturer Standard Lead Time11 weeks
Order Code283055501
Product RangeSanDisk Ultra USB 3.0 Flash Drives
Also Known AsGTIN UPC EAN: 0619659102166
Your Part Number
2,660 total stock globally
Need more?
2,660 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.570 ($31.427) |
Price for:Each
Minimum: 1
Multiple: 1
$28.57 ($31.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ48-032G-U46Copy
Manufacturer Standard Lead Time11 weeks
Order Code283055501
Product RangeSanDisk Ultra USB 3.0 Flash Drives
Also Known AsGTIN UPC EAN: 0619659102166
Technical Datasheet
Memory Capacity32GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeSanDisk Ultra USB 3.0 Flash Drives
SVHCTo Be Advised
Product Overview
The SanDisk Ultra is a high capacity flash drive that provides faster storage at your fingertips. This sleek and durable flash drive features USB 3.0 transfer speeds up to 130MB/s; allowing you to move files up to ten times faster than USB 2.0 drives.
- SuperSpeed USB 3.0 interface is up to 10x faster than USB 2.0
- Backwards compatible with USB 2.0 host devices
- Password protection available for private files (software download required)
- Browse, manage and organise files with the SanDisk app
- Supports Windows 10/11, macOS 12+
- Dimensions (HxWxD): 11x21x57mm
- 5 Year limited manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
45°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
SanDisk Ultra USB 3.0 Flash Drives
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
