Print Page
748 total stock globally
Need more?
748 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.500 ($2.750) |
| 10+ | $2.150 ($2.365) |
| 100+ | $1.790 ($1.969) |
| 500+ | $1.620 ($1.782) |
Price for:Each
Minimum: 1
Multiple: 1
$2.50 ($2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSQ-105-01-F-DCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 3661164 |
| Product Range | SSQ |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | SSQ |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | SSQ |
| Contact Plating | Gold Flash Plated Contacts |
Technical Docs (2)
Alternatives for SSQ-105-01-F-D
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .096162 |

