Print Page
SCRU-02
USB Adapter, USB Type B Receptacle, USB Type A Receptacle, USB 2.0, IP68, SCRU, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SCRU-02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 166792901 |
| Your Part Number | |
| Technical Datasheet |
515 total stock globally
Need more?
515 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.030 ($9.933) |
Price for:Each
Minimum: 1
Multiple: 1
$9.03 ($9.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SCRU-02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 166792901 |
| Technical Datasheet | |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SCRU-02 is a Sealed Circular USB 2.0 Receptacle, compatible with SCPU series connectors. USB panel mount assembly and USB type-A tor USB type-B termination, panel thickness from 0.80mm (0.0315inch) to 5.20mm (0.205-inch).
Applications
Industrial
Technical Specifications
| SVHC | No SVHC (04-Feb-2026) |
|---|
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007484 |
