Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-L-D-ACopy
Manufacturer Standard Lead Time5 weeks
Order Code166787002
Your Part Number
1,349 total stock globally
Need more?
1,349 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.550 ($7.205) |
Price for:Each
Minimum: 1
Multiple: 1
$6.55 ($7.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-L-D-ACopy
Manufacturer Standard Lead Time5 weeks
Order Code166787002
Technical Datasheet
Product Overview
QSE-020-01-L-D-A is a QSE series 0.80mm pitch Q Strip® high-speed ground plane socket.
- Up to 200 positions, 5mm - 30mm stack heights
- Extended Life Product™ (E.L.P.™)
- Samtec 28+ Gbps solution, single-ended
- 40 number of contacts
- 0.25µm gold on signal pins and ground plane, matte tin on tails plating
- Liquid crystal polymer insulator, phosphor bronze terminal
- Operating temperature range from -55°C to +125°C
- 225VAC (5mm stack height) voltage rating
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
