Print Page
MCX-J-P-H-RA-TH1
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | MCX-J-P-H-RA-TH1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2856792 |
| Your Part Number | |
| Technical Datasheet |
3,019 total stock globally
Need more?
3,019 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.480 ($10.428) |
| 10+ | $8.530 ($9.383) |
| 100+ | $7.580 ($8.338) |
| 250+ | $6.630 ($7.293) |
| 500+ | $6.200 ($6.820) |
Price for:Each
Minimum: 1
Multiple: 1
$9.48 ($10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | MCX-J-P-H-RA-TH1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2856792 |
| Technical Datasheet | |
| Connector Type | MCX Coaxial |
| Connector Body Style | Right Angle Jack |
| Coaxial Termination | Through Hole Right Angle |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 6GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | MCX Coaxial |
|---|---|
| Coaxial Termination | Through Hole Right Angle |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Right Angle Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 6GHz |
| Product Range | - |
Technical Docs (1)
Alternatives for MCX-J-P-H-RA-TH1
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007761 |
