Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIMS5-06-02
Order Code3695404
Product RangeIMS5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.460 ($3.806) |
| 10+ | $2.930 ($3.223) |
| 100+ | $2.400 ($2.640) |
| 250+ | $2.290 ($2.519) |
| 500+ | $2.180 ($2.398) |
Price for:Each
Minimum: 1
Multiple: 1
$3.46 ($3.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIMS5-06-02
Order Code3695404
Product RangeIMS5 Series
Technical Datasheet
Product RangeIMS5 Series
No. of Positions6Ways
Pitch Spacing5mm
For Use WithSamtec CC46L & CC46R Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
IMS5 Series
No. of Positions
6Ways
For Use With
Samtec CC46L & CC46R Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536