Print Page
HCSD-10-D-06.00-01-T-G-R
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 6 ", 152 mm, 2.54 mm, HCSD Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HCSD-10-D-06.00-01-T-G-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 365449501 |
| Your Part Number | |
| Technical Datasheet |
22 total stock globally
25 more incoming. You can reserve stock now
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.070 ($11.077) |
Price for:Each
Minimum: 1
Multiple: 1
$10.07 ($11.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HCSD-10-D-06.00-01-T-G-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 365449501 |
| Technical Datasheet |
Product Overview
HCSD-10-D-06.00-01-T-G-R is a HCSD series, classic pre-terminated, 0.100" (2.54mm) pitch, double row female IDC cable assembly.
- 20 number of position
- Cable length is 152.4mm (6")
- Double ended cable assembly
- Gray cable
- Black liquid crystal polymer insulator
- Phosphor bronze terminal
- Voltage rating is 425V AC/600V DC
- Operating temperature range from -40°C to 105°C
- Mates with: TSW, MTSW, TST, HTST, EW, ZST, MTLW, TSM, EJH-02 series
- Reversed option
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0007 |
