FFSD-05-D-12.00-01-N
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 12 ", 304.8 mm, 1.27 mm

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFSD-05-D-12.00-01-NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 166766101 |
| Product Range | Tiger Eye FFSD Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.790 ($16.269) |
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFSD-05-D-12.00-01-NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 166766101 |
| Product Range | Tiger Eye FFSD Series |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 10Ways |
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 304.8mm |
| Connector Pitch | 1.27mm |
| Product Range | Tiger Eye FFSD Series |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FFSD series from Samtec are 0.050" (1.27mm) Tiger Eye™ flat IDC socket ribbon cable assemblies. These flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments as well as a variety of ejector and shrouded headers for mating. FFSD series mates with FTS 0.050" micro low profile terminal strips, FTSH 0.050" micro terminal strips, EHF 0.050" shrouded IDC ejector headers, SHF 0.050" shrouded terminal strips and ESHF 0.050" shrouded headers. These are available in various assembled length and wide variety of wiring options such as reverse wiring (RW), middle reverse (M), daisy chains (D), reverse (R), outside reverse (O) and strain relief (SR).
- All common pin counts from 3 to 25
- UL E111594 qualified
- Single ended and double ended options
- Notch polarization (notch option not available with -04 position)
- Insulator material is PBT, 30AWG wire
- 10?" Au plating over 50?" Ni on contact, Sn plating over 50?" Ni on balance area
- Current rating is 2.3A per pin (1 pin powered per row) (FFSD/FTSH)
- Accepted lead size is 0.016" (0.41mm) SQ, contact resistance is 15mohm
- Operating temperature range from -40?C to +105?C
Applications
Industrial
Notes
This series is non-standard, non-returnable.
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 12" |
| Connector Pitch | 1.27mm |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| No. of Positions | 10Ways |
|---|---|
| Cable Length - Metric | 304.8mm |
| Product Range | Tiger Eye FFSD Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
